Weidműller 1986040000 Adapter PLC Compact Design Reliable Performance

MPN
1986040000
Brand
Weidmuller
Order Code
13-9973
Country of Origin
Estonia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £99.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 12 in stock

Weidmüller FAD S5135 HE20 16IO R is a Adapter (PLC). Adapter for easy changing of a PLC system while maintaining the existing field cabling.
Type Adapter for PLC
According to DIN EN 50178
Connection (field side) Plug-in connectors
Depth 30mm
Depth (inches) 1.1811 inch
GTIN (EAN) 4050118371130
Height 283mm
Height (inches) 11.1417 inch
Insulation test voltage AC 0.35 kV
Max. current per byte 2 A
Max. current per channel 1 A
Net weight 110.88g
Operating Temperature -25...50°C
Operating Voltage 30 V AC / 60 V DC
Pollution severity level 2
Qty. 1 items
Rated insulation voltage < 50 V AC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9d5ff7ee-74dc-449b-a1db-a29604b9b3e9
Storage temperature -40...60°C
Surge voltage category III
Total operating current 3 A
Type of electrical accessory/spare part Adaptor
Type of mechanical accessory/spare part Other
Width 20mm
Width (inches) 0.7874 inch

Reviews

Be the first to submit a review

Trustpilot