Weidműller 1985970000 Adapter PLC Converter PlugIn Versatile Design

MPN
1985970000
Brand
Weidmuller
Order Code
13-9974
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £101.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 11 in stock

Weidmüller FAD BLK9 2XHE20 M is a Adapter (PLC). Adapter for easy changing of a PLC system while maintaining the existing field cabling.
Type Adapter for PLC
According to DIN EN 50178
Connection (field side) 2 x Connector according
Depth 36mm
Depth (inches) 1.4173 inch
GTIN (EAN) 4050118370898
Height 218mm
Height (inches) 8.5827 inch
Insulation test voltage AC 1.2 kV
Max. current per byte 2 A
Max. current per channel 1 A
Net weight 183.04g
Operating Temperature -25...50°C
Operating Voltage 30 V AC / 60 V DC
Pollution severity level 2
Qty. 1 items
Rated insulation voltage < 250 V AC
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature -40...60°C
Storage temperature, max. 60°C
Storage temperature, min. -40°C
Surge voltage category III
Total operating current 6 A
Type of electrical accessory/spare part Adaptor
Type of mechanical accessory/spare part Other
Width 54mm
Width (inches) 2.126 inch

Reviews

Be the first to submit a review

Trustpilot