Weidmüller LL1N 5.00/11/90 3.2SN OR BX is a PCB terminal, 320 V, 32.5 A, Pitch in mm: 5.00, 6 mm², Number of poles: 11, Clamping yoke connection, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Type |
PCB terminal |
| Number of Rows |
1 |
| Mounting Type |
Board Mount |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle PCB/conductor connection |
0°/180° (horizontal) |
| Body Orientation |
Straight |
| Certificate No. (CSA) |
200039-1202191 |
| Certificate No. (UR) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
6mm² |
| Clamping range, min. |
0.08mm² |
| Clamping screw |
M 3 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating |
4-6 µm SN |
| Colour |
orange |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
90° |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.5 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 4 |
| Connectable conductor cross section solid-core |
0.5 - 6 |
| Connection type conductor |
Screw connection |
| Connection type PCB |
Soldering connection |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
10.84mm |
| Depth (inches) |
0.4268 inch |
| Fitted by customer |
Yes |
| Flexible, max. H05(07) V-K |
4mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4032248672561 |
| Height |
34.3 |
| Height (inches) |
1.3504 inch |
| Height of lowest version |
31.1mm |
| Housing colour |
Orange |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
Wemid (PA) |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.970 " |
| L1 in mm |
50.00mm |
| Layer structure of solder connection |
4...6 µm Sn matt |
| Length pin |
3.2 |
| Material connection surface |
Tin |
| Material insulation body |
Polyamide (PA) |
| Max Current Rating |
20A |
| Max Voltage Rating |
300V |
| Max. adjacent poles per row |
12 |
| Maximum Operating Temperature |
120°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
5 |
| Mounting |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
19.25g |
| Notes |
•Rated current related to rated cross-section & min. No. of poles. |
| Number of Contacts |
11 |
| Number of electrical connections |
11 |
| Number of Poles |
11 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 120 |
| Operating temperature, max. |
120°C |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Plug gauge in accordance with EN |
2.8 mm x 2.4 mm; 3.0 mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 500 V / 32.5 A / 0.5 - 6mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Property, clamping point |
WireReady |
| Protection degree |
IP20 |
| Rated current (Use group B / CSA) |
20 A |
| Rated current (Use group B / UL 1059) 20 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
27.5 |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.6 x 3.5 |
| Screwdriver blade standard |
DIN 5264 |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder pin dimensions |
0.75 x 0.9 mm |
| Solder pin length (l) |
3.2mm |
| Solid, max. H05(07) V-U |
6mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Terminal Pitch (mm) |
5 |
| Termination Method |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque, max. |
0.6 Nm |
| Tightening torque, min. |
0.5 Nm |
| Tinning type |
matt |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 5.00 mm, Number |
| VPE height |
49.00mm |
| VPE length |
352.00mm |
| VPE width |
137.00mm |
| Width |
55.64mm |
| Width (inches) |
2.1905 inch |
| Wire connection method |
Clamping yoke connection |
| Wire cross-section, AWG, max. |
AWG 12 |
| Wire cross-section, AWG, min. |
AWG 26 |
| wire end ferrule |
Stripping length |