Weidműller 1963350000 Connector IP67 LC Female Shrouded

MPN
1963350000
Brand
Weidmuller
Order Code
14-0425
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £21.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 30 in stock

Weidmüllers 1963350000 Connector is an IP67-rated, LC female shrouded connector suitable for harsh environments. It is typically used in industrial and telecommunications applications to ensure secure and reliable fibre optic connections. Its robust design provides protection from dust and water ingress, making it ideal for outdoor use.
Body Material ZINC DIE CAST
Housing Colour Black
Mating cycles 500
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mode Singlemode
Mount Free Hanging
Ratings IP67, Waterproof, Dust Tight
RoHS Compliant No
Series IE-Line
Simplex/Duplex Duplex
Wire/Cable Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot