Weidműller 1894780000 Hose Connection Pneumatic Application Female

MPN
1894780000
Brand
Weidmuller
Order Code
14-7924
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 95 in stock

Weidmüller HDC-CM-1BPN2.5 is a Pneumatics application for industrial connector, Hose connection (pneumatic), ConCept module, Type: Female, Polyamide, glass fibre-reinforced. Pneumatic insert for installation in an industrial connector for distribution of compressed air
Type Pneimatics application
Material Polyamide, Glass fibre
Colour black
(pneumatic) reinforced
Basic material Polyamide, glass fibre-
Connection cross-section (internal) 2.5mm
Contact travel 4mm
Contains Lead No
Flammability Rating UL94 V-0
Free from halogens false
Gender Female
GTIN (EAN) 4032248509256
Height 40.4mm
Height (inches) 1.5905 inch
Height of socket 40.4mm
Hose Type Only use PTFE hoses
Insulating material PC glass-fibre reinforced
Length 34mm
Length (inches) 1.3386 inch
Limit temperature -40 °C ... 80°C
Low smoke acc. DIN EN 45545-2 Yes
Maximum Operating Temperature 100°C
Minimum Operating Temperature -20°C
Module body material PA 6.6
Net weight 17g
Number of Contacts 1
Number of Poles 1
Number of Positions 1
Number of valves 1
Order No. 1688200000
Orientation Straight
Package/Case Module
Packaging Bulk
Radiation Hardening No
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 89f35219-185b-451d-94d0-702fad8bee24
Sealing material NBR
Series Rockstar® ConCept
Shutoff Yes
Test pressure 10 bar
Total length base 34mm
Type of connection Hose connection
UL 94 flammability rating V-0
Version Heavy-duty connectors, HDC insert, ConCept mod-
Width 11.4mm
Width (inches) 0.4488 inch

Reviews

Be the first to submit a review

Trustpilot