Weidműller 1890520750 Cable One End Without Connector M12

MPN
1890520750
Brand
Weidmuller
Order Code
14-9742
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

Weidmüller SAIL-M12BG-8S7.5U is a Sensor-actuator Cable, M12, Number of poles: 8, 7.5 m, Female socket, straight, LED: No, Shielded: Yes. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Connector 2 M12
Length 7.5m
Type Sensor-actuator Cable
Acceleration 5 m/s²
AF size 13mm
Bending cycles 1 mill.
Bending radius, min., moving 12 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 7.5
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour cable sheath Black
Colour coding blue, red, white, brown,
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M12
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.25mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118629422
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 300g
Nominal Current 2 A
Nominal Voltage 30 V
Number of Poles 8
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 6.3 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M12, A-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP67, when screwed in,
Qty. 1 items
Rated current In 2
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 1.0 Nm
Torsion resistance 360 °/m
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot