Weidmüller offers the Cable M12 with one end without a connector, identified by part number 1890520250. The item features a robust design suitable for industrial applications, providing reliable connectivity solutions. It is typically used in automation systems and can be found in machinery where flexible and secure connections are necessary.
| Connector 2 |
M12 |
| Acceleration |
5 m/s² |
| AF size |
13mm |
| Bending cycles |
1 mill. |
| Bending radius, min., moving |
12 x cable diameter |
| Bending radius, min., stationary |
5 x cable diameter |
| Cable Length |
2.5 |
| Cable Type |
Multi-core |
| Certificate no. (cULus) |
E307231 |
| Coding |
A-coded |
| Colour cable sheath |
Black |
| Colour coding |
blue, red, white, brown, |
| conditions, such as humidity, dust, heat, cold, shock or |
Order No. |
| Configurable cable length |
No |
| Connection thread |
M12 |
| Connector standard |
IEC 61076-2-101 |
| Contact surface |
Gold-plated |
| Continuity resistance |
0 |
| Core cross-section |
0.25mm² |
| Degree of protection (IP) |
IP67 |
| Dimensioned drawing |
Pole scheme |
| GTIN (EAN) |
4050118214703 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
PP |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| jumpered |
No |
| LED |
No |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
150g |
| Nominal Current |
2 A |
| Nominal Voltage |
30 V |
| Number of Poles |
8 |
| Outer cladding in accordance with UL |
20549 (80 °C / 300 V) |
| Outside Diameter |
6.3 mm ± 0.2mm |
| Permitted cable outer temperature after assembling without vibration |
-40 - 80 |
| Permitted cable outer temperature during assembling/handling |
-25 - 80 |
| Plug left |
M12, A-coded, IP67, |
| Plug right |
free conductor end |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Straight |
| Protection degree |
IP67, when screwed in, |
| Rated current In |
2 |
| Rated voltage |
30 |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
true |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
Yes |
| Speed |
100 m/s |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-25...80°C |
| Temperature range, stationary |
-40...80°C |
| Threaded ring material |
Brass, nickel-plated |
| Tightening torque |
M12: 1.0 Nm |
| Torsion resistance |
360 °/m |
| Type of electrical connection, box-sided |
M12 |
| Type of plug-in contact, box-sided |
Female (bus) |
| UL File Number Search |
UL Website |
| vibration. |
Type |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |