Weidműller 1877440300 Cable End Without Connector M23 Inner Thread

MPN
1877440300
Brand
Weidmuller
Order Code
14-9717
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 9 in stock

Weidmüller SAIB-M23-12P-AN-3,0M is a Sensor-actuator Cable, M23, Inner thread, Number of poles: 12, 3 m, Socket, angled, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Connector Size M23
Gender Plug
Angled socket Socket
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Cable Length 3
Cable Type Multi-core
Certificate No. (cURus) E486077
Color Black
Colour cable sheath Black
Colour coding white, green, yellow, grey,
Connection side version Connection thread
Connection thread M23, Inner thread
Connector Type A Receptacle
Connector Type B Wire Leads
Contact surface Gold-plated
Continuity resistance 0
Current Rating 8A
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4032248498345
Halogen No
Halogen free true
Housing main material PUR
Insulation TPM
Insulation Resistance 1012 O
Irradiation crosslinked No
jumpered No
LED No
Material PUR, PVC
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Mount Free Hanging
Net weight 282.48g
Nominal Current 8 A
Nominal Voltage 120 V
Number of Poles 12
Outer cladding in accordance with UL 21198 (80 °C / 300 V)
Outlet direction angled
Outside Diameter 7.7 mm ± 0.3mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left IP67, female contact,
Plug right free conductor end
Plugging cycles = 50
Pollution severity 2
Positioning cable feed, box-sided Right-angled
Protection degree IP67
Rated current In 8
Rated voltage 120
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Shielding Unshielded
Suitable for cable carriers Yes
Temperature range of housing -25…+80°C
Temperature range, moving -25...80°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Tightening torque M23: 2.5 Nm
Torsion resistance 0 °/m
Type of contact Socket
Type of plug-in contact, box-sided Female (bus)
Type of thread Inner thread
UL File Number Search UL Website
Voltage Rating 150V
Vulcanized false
Welding spark resistance No
Wire cross section (Print/Online) 3 x 0.75 mm² + 8 x 0.34
Wire/Cable Type Round
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot