Weidműller 1865460000 Device Marking 17.3mm Tags Durable Labeling

MPN
1865460000
Brand
Weidmuller
Order Code
14-7072
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 397 in stock

Weidmüllers 1865460000 device marking tags are 17.3mm, designed for durable and clear labelling in industrial settings. These tags are crafted for longevity in harsh environments and ensure reliable device identification. They are typically used in electrical cabinets and machinery across various engineering sectors.
Type Safety stickers
Alternative product THM ET S7 300-2 TU
Application/manufacturer Siemens
Approval acc. to UL 969 No
Available until 2024-05-30T00:00:00+02:00
Basic material Vinyl film
Colour Turquoise
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
ECLASS 14 27-28-11-04
ECLASS 15.0 27-28-11-04
ETIM 10 EC001288
ETIM 8.0 EC001288
ETIM 9.0 EC001288
GTIN (EAN) 4032248434138
Halogen Yes
Height 208mm
Height (inches) 8.189 inch
Net weight 31.1g
Number of combinations per packaging unit 10
Number of markers per packaging unit Form of supply
Number per sheet 22
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printing method Laser print
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
UL 94 flammability rating HB
Version LaserMark, Device markers, 208 x 17.3 mm,
Width 17.3mm
Width (inches) 0.6811 inch

Reviews

Be the first to submit a review

Trustpilot