Weidmüller SAI-8-SH 5P FC is a Sensor-actuator passive distributor (without cable), with M23 outlet, 19-pole, M12, 30 V, A-coded, LED: Yes, LED initiator: Yes, Wiring type: PNP. Distributor for bundling several input signals on one central plug-in connector.
| Type |
Sensor-actuator interfaces |
| Approvals |
cURus |
| Certificate No. (cURus) |
E92202 |
| Connection for NPN-sensors |
false |
| Connection thread |
M12 |
| Contact carrier material |
PBT (UL 94 V0) |
| Contact Material |
Gold, CuZn |
| Contact surface |
Gold-plated |
| Current per signal |
2 A |
| Degree of protection (IP) |
IP67 |
| Dimensioned drawing |
Wiring diagram |
| Distributor outlet |
with M23 outlet, 19-pole |
| Electrical isolation available |
No |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Fire behaviour |
V-0 |
| Fix cable version suitable for cable guide chain |
false |
| GTIN (EAN) |
4032248411092 |
| Height |
34.3 |
| Height (inches) |
1.3504 inch |
| Housing colour |
Grey |
| Housing main material |
PA 6 GF |
| Housing Material |
Plastic |
| Insulation Resistance |
109 O |
| LED |
Yes |
| LED colour for I/O function |
yellow |
| LED colour for indicating operation |
green |
| LED initiator |
Yes |
| Material contact body |
Brass |
| Material insulation body |
PBT |
| Material of contact surface |
Gold |
| Material of distributor |
Plastic |
| Max. current carrying capacity per I/O signal |
4 |
| Max. current carrying capacity per socket |
4 |
| Net weight |
258.72g |
| Number of channels per connector slot |
5 |
| Number of contact sockets |
8 |
| Number of Poles |
5 |
| Number of poles sensor/actuator slots |
5 |
| Number of sensor-/actuator-slots |
8 |
| Operating Temperature |
-25 - 80 |
| Operating Voltage |
30 - 10 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Plug-in station coding |
A-coded |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP67 |
| Radiation Hardening |
No |
| Rated voltage, max. |
30 V |
| Rated voltage, min. |
10 V |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
22cbd99b-5f46-4c36-9938-bd61e241a9ab |
| Screw socket |
Nickel-plated CuZn |
| Sheathing stripping length |
100mm |
| Suitable for cable carriers |
No |
| Test Voltage |
1 kV |
| Thread sleeves sensor/actuator slots |
M12 |
| Total current |
9 A |
| Type of branches for sensor-/actuator cables |
M12 |
| Type of connector for trunk line |
M23 vertical |
| UL File Number Search |
UL Website |
| Version |
with M23 outlet, 19-pole, M12, 30 V, A-coded, |
| Width |
54 |
| Width (inches) |
2.126 inch |
| With LED indication |
true |
| With potential separation |
false |