Weidmuller 1855610000-1 N Terminal Grey 1 piece Screws

MPN
1855610000-1
Brand
Weidmuller
EAN-13
2050001044204
Order Code
13-4941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Weidmüller WTR 2.5 N terminal, in grey, facilitates continuity in switchboard configurations. This component incorporates screws for secure connection and is suitable for use in both serial and switchboard terminals. Ideal for ensuring reliable electrical distribution, the product is produced by Weidmüller, a trusted manufacturer.
Current Rating 14A
Type N terminal
Number of Ways 2
Voltage Rating 800V
Colour Grey
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Bronze
Content 100
Current Rating (A) 24
Dim (W x L x H) 5 mm x 60 mm x 49 mm
Length (mm) 60mm
Material (details) Plastic
Misc Attribute WTR 2.5
Nominal Current 24 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 8.2
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot