Weidmüller 1846040000-1 PG Terminal Green/Yellow Screws 1 piece.

Image Representative of Range

Weidmüller 1846040000-1 PG Terminal Green/Yellow Screws 1 piece.

MPN
1846040000-1
Brand
Weidmuller
EAN-13
4064161264868
Order Code
13-4940
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £20.78 £18.53
10+ £17.19
100+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller 1846040000-1 PG terminal, characterised by its green and yellow appearance, features reliable screws for secure connections. As a versatile terminal block, it is typically utilised in control cabinets and switchboards for ensuring continuity in electrical installations. The product is designed for durable performance in various serial and feed-through terminal applications.
Current Rating 6000A
Type PG terminal
Number of Ways 2
Voltage Rating 1000V
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 1 pc
Current Rating (A) 6000
Dim 71 (H) x 18.5 (W) x 69.6 mm (D)
Length (mm) 70mm
Material (details) Plastic
Misc Attribute WPE 50N
Nominal Current 6000 A
Product Type Ground Terminal Block
Stripping length (max.) mm 24mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 73
Width 18.5mm
Width (mm) 18.5
Wire Gauge 10mm²

Reviews

Be the first to submit a review

Trustpilot