Weidműller 1818160300 Cable One End Without Connector M23

MPN
1818160300
Brand
Weidmuller
Order Code
14-9779
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
4+ £63.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 13/11/2026

Weidmüller SAIS-M23-19P-ST-3,0M is a Sensor-actuator Cable, M23, Number of poles: 19, 3 m, pin, straight, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Cable Length 3
Cable Type Multi-core
Certificate No. (cURus) E486077
Color Black
Colour cable sheath Black
Colour coding violet, red, grey, red / blue,
Connection side version Connection side
Connection side version 1 M23, Pin, External thread, straight
Connection thread M23
Connector Type A Plug
Connector Type B Wire Leads
Contact surface Gold-plated
Continuity resistance 0
Current Rating 8A
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4032248473823
Halogen No
Halogen free true
Housing main material PUR
Insulation TPM
Insulation Resistance 1012 O
Irradiation crosslinked No
jumpered No
LED No
Male, straight Male
Material PUR, PVC
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Mount Free Hanging
Net weight 440g
Nominal Current 8 A
Nominal Voltage 120 V
Number of Poles 19
Outer cladding in accordance with UL 21198 (80 °C / 300 V)
Outlet direction straight
Outside Diameter 9.1 mm ± 0.3mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left IP67, male contact,
Plug right free conductor end
Plugging cycles = 50
Pollution severity 2
Positioning cable feed, box-sided Straight
Protection degree IP67
Rated current In 8
Rated voltage 120
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
RoHS Compliant No
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Shielding Unshielded
Suitable for cable carriers Yes
Temperature range of housing -25…+80°C
Temperature range, moving -25...80°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Tightening torque M23: 2.5 Nm
Torsion resistance 0 °/m
Type of contact Pin
Type of plug-in contact, box-sided Male (plug)
Type of thread External thread
UL File Number Search UL Website
Voltage Rating 150V
Vulcanized false
Welding spark resistance No
Wire cross section (Print/Online) 3 x 0.75 mm² + 16 x 0.34
Wire/Cable Type Round
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot