Weidműller 1815840000 Plug Male Unshrouded 2.5mm Plug-in Connection

MPN
1815840000
Brand
Weidmuller
Order Code
14-7890
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 40 in stock

Weidmüller ZP 2.5/2AN/QV/12 is a Plug (terminal), Plug-in connection, 2.5 mm², 24 A, 500 V, Number of connections: 24, Number of poles: 12, Width: 60 mm. Connector for the additional assembly of terminal blocks. Quick and easy to plug in.
Pitch 2.5mm
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
Accessory true
adjacent terminal 60947-7-x
Ambient temperature -5 °C…40°C
Approvals IEC, CE, cURus
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (cURus) E60693
Certificate number (cCSAus) 154685-1460993
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Colour dark beige
Conductor size Factory wiring max. 12 AWG
Conductor size Factory wiring min. 26 AWG
Connection cross-section, stranded, min.0.13 mm² Wire connection cross-section, solid
Connection direction top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
Current at maximum wires 24 A
Current Rating 24A
Current size C (cCSAus) 20 A
Current size C (cURus) 20 A
Current size D (cCSAus) 5 A
Current size D (cURus) 5 A
Depth 41mm
Depth (inches) 1.6142 inch
End cover plate required No
Flammability Rating UL94 V-0
Gauge to IEC 60947-1 A2
GTIN (EAN) 4032248370474
Height 37mm
Height (inches) 1.4567 inch
Housing Colour Beige
Installation advice Direct mounting
Length 37mm
Levels cross-connected internally No
Max. voltage of clamp support & 690 V
Mount Cable
Net weight 68.9g
Nominal Current 24 A
Number of Circuits 1
Number of clamping points per level 2
Number of connections 24
Number of Contacts 3
Number of levels 1
Number of Poles 12
Number of potentials 12
Number of Rows 3
Open sides closed
Orientation Straight
Package Quantity 10
Packaging Bulk
PE connection No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Radiation Hardening No
Rated cross-section 2.5mm²
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated impulse withstand voltage to 6 kV
Rated voltage 500 V
Rated voltage to adjoining terminal 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Spare part false
Standards In accordance with IEC
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Type Plug
Type of accessory/spare part Other
Type of connection Plug-in connection
Type of mounting Plugged
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage Rating 500V
Voltage size C (cCSAus) 300 V
Voltage size C (cURus) 300 V
Voltage size D (cCSAus) 600 V
Voltage size D (cURus) 600 V
Volume resistance according to IEC 1.33 mO
Width 60mm
Width (inches) 2.3622 inch
Wire connection cross-section, solid 0.13mm²
Wire cross section max. (cCSAusX) 12 AWG
Wire cross section min. (cCSAusX) 26 AWG

Reviews

Be the first to submit a review

Trustpilot