Weidmuller 1807350000 Sensor/Actuator Connector M12 5-Pin Straight Plug

Image Representative of Range

Weidmuller 1807350000 Sensor/Actuator Connector M12 5-Pin Straight Plug

MPN
1807350000
Brand
Weidmuller
EAN-13
4032248278572
Order Code
13-4932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weidmüller 1807350000 is a sensor/actuator connector featuring a straight M12 plug with five pins. It is designed for reliable industrial applications, facilitating robust connections in automation systems. Common uses include connecting sensors and actuators in various machinery and equipment setups.
Type Plug, straight
Number of Contacts 5
Connector Size M12
Gender Plug
Ambient temperature -40 - 85
Cable diameter, max. 8mm
Cable diameter, min. 6mm
Certificate No. (cURus) E307231
Coating housing None
Coding A-coded
Conductor cross-section, max. 0.75mm²
Conductor cross-section, min. 0.14mm²
Connectable conductor cross section multi-wired 0.14 - 0.75
Connection Screw terminal
Connection 1 M12
Connection 2 Screw
Connection Side A M12 plug, straight
Connection Side B Customisable
Connection thread M12
Connector standard IEC 61076-2-101
Contact Type Pin
Current Rating 4A
Degree of protection (IP), mounted IP67
For cable outer diameter 6 - 8
Gender of contact Male
GTIN (EAN) 4032248278572
Housing main material PA
Housing Material Plastic
Insulation Resistance 108 O
IP Rating IP67
Male plugs and female socket for customisable assem- Order No.
Material of contact surface Other
Material thread ring Zinc die-cast
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mount Free Hanging, Cable
Net weight 22.49g
Nominal Current 4 A
Nominal Voltage 125V
Number of control contacts 5
Number of data contacts 5
Number of Poles 5
Number of Positions 5
Number of power contacts 5
Orientation Straight
Package Quantity 1
Packaging Bulk
Plugging cycles = 50
Pollution degree 3
Pollution severity 3
Protection degree IP67
Qty. 1 items
Radiation Hardening No
Rated current In 4
Rated voltage 60
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1, Imidazolidine-2-thione 96-45-7
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP bcee35cf-c0f5-43d2-8daf-65ab0d08641a
Screened false
Seal Type Screw-on
Series SAI
Shield connection No
Temperature range of housing -40 … +85 ° C
Termination Screw
Thread type connection side M12
Threaded ring material Diecast zinc
Type of connection Screw connection
Type of electric connection Screw connection
Type of housing Straight
Type of locking Gland nut
UL File Number Search UL Website
Version Field attachable connector, M12
Voltage Rating 125V
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot