Weidmuller 1807090000-1 ZPE Terminal Green/Yellow 4-2/4AN Durable

Image Representative of Range

Weidmuller 1807090000-1 ZPE Terminal Green/Yellow 4-2/4AN Durable

MPN
1807090000-1
Brand
Weidmuller
EAN-13
2050001298720
Order Code
13-4931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.33 £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Weidmüller ZPE 4-2/4AN is a green and yellow switchboard terminal designed for ensuring continuity in electrical systems. Manufactured by Weidmüller, its robust build makes it suitable for use in serial terminals for various industrial applications. This terminal is commonly employed to maintain reliable connections within electrical switchboards.
Type PG terminal
Number of Ways 4
Voltage Rating 800V
Colour Green-yellow
Connection Pull spring
Connection (type) Pull Spring
Connections 4
Misc Attribute ZPE 4-2/4AN
Number of pins 4
Product Type Ground Terminal Block
Voltage Rating (V, V DC) 800 V
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot