Weidmuller 1806990000-1 ZDU Terminal Block Atoll Blue 4 Connections

Image Representative of Range

Weidmuller 1806990000-1 ZDU Terminal Block Atoll Blue 4 Connections

MPN
1806990000-1
Brand
Weidmuller
EAN-13
2050001298645
Order Code
13-4929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.41
100+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Weidmüller manufactures the 1806990000-1 ZDU 4-2/4AN BL Atoll Blue, a serial terminal designed for continuity in switchboard applications. This switchboard terminal offers reliable connections and efficient wiring in electrical installations. It is typically used in industrial settings to ensure secure and organised electrical connections.
Current Rating 32A
Type Continuity
Number of Ways 4
Voltage Rating 800V
Colour Atoll Blue
Connection Pull spring
Connection (type) Pull Spring
Connections 4
Current Rating (A) 32
Misc Attribute ZDU 4-2/4AN BL
Nominal Current 32 A
Number of pins 4
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot