Weidmüller 1806980000-1 ZDU 4-2/4AN Terminal Block Beige Durable Design

Image Representative of Range

Weidmüller 1806980000-1 ZDU 4-2/4AN Terminal Block Beige Durable Design

MPN
1806980000-1
Brand
Weidmuller
EAN-13
2050001298621
Order Code
13-4928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.53
100+ £1.42
500+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Weidmüller 1806980000-1 ZDU 4-2/4AN Beige is a switchboard terminal known for its continuity features. Manufactured by Weidmüller, it is designed to ensure reliable connectivity in serial terminal applications. This product is typically used in electrical panels and switchboards for secure and organised wire connections.
Current Rating 32A
Type Continuity
Number of Ways 4
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 4
Current Rating (A) 32
Misc Attribute ZDU 4-2/4AN
Nominal Current 32 A
Number of pins 4
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot