Weidmüller 1803870000 Sensor/Actuator Connector M8 3-Pin Straight Socket

Image Representative of Range

Weidmüller 1803870000 Sensor/Actuator Connector M8 3-Pin Straight Socket

MPN
1803870000
Brand
Weidmuller
EAN-13
4032248259854
Order Code
13-4926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Weidmüller's sensor/actuator connector, model 1803870000, features a straight M8 socket with three pins, designed for efficient and compact connectivity. This sturdy component is typical for use in industrial automation systems, enabling reliable signal transmission between sensors and actuators. Ideal for harsh environments, it ensures secure connection in various machines and equipment.
Type Socket, straight
Number of Contacts 3
Connector Size M8
Gender Socket
Ambient temperature -40 - 85
Cable diameter, max. 5mm
Cable diameter, min. 3.5mm
Certificate no. (cULus) E307231
Coating housing None
Coding none
Colour Black, Silver
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.14mm²
Connectable conductor cross section multi-wired 0.14 - 0.5
Connection Screw terminal
Connection Side A M8 socket, straight
Connection Side B Customisable
Contact Finish - Mating GOLD
Contact Plating Gold
Contact surface Gold-plated
Contact Type Bus
Current Rating 4A
Degree of protection (IP), mounted IP67
For cable outer diameter 3.5 - 5
Gender of contact Female
GTIN (EAN) 4032248259854
Housing main material PA
Housing Material Plastic
Insulation Resistance 108 O
IP Rating IP67
Male plugs and female sockets for customisable assem- Order No.
Material of contact surface Gold
Material thread ring Zinc die-cast
Max Current Rating 4A
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mount Free Hanging, Cable
Net weight 10g
Nominal Current 4 A
Nominal Voltage 60V
Number of control contacts 3
Number of data contacts 3
Number of Poles 3
Number of Ports 1
Number of Positions 3
Number of power contacts 3
Orientation Straight
Package Quantity 1
Packaging Bulk
Plugging cycles = 50
Pollution degree 3
Pollution severity 3
Protection degree IP67
Qty. 1 items
Radiation Hardening No
Rated current In 4
Rated voltage 60
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
RoHS Compliant No
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Screened false
Seal Type Screw-on
Series SAI
Shell Material ZINC DIE CAST
Shield connection No
Shielding Unshielded
Strain Relief No (Without)
Temperature range of housing -40 … +85 ° C
Termination Screw
Thread type connection side M8
Threaded ring material Diecast zinc
Type of connection Screw connection
Type of electric connection Screw connection
Type of housing Straight
Type of locking Gland nut
UL File Number Search UL Website
Version Field attachable connector, M8
Voltage Rating 60V
Wire/Cable Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot