Weidmüller 1802440000 RockStar® Connector set 1 pc Technical and robust design

MPN
1802440000
Brand
Weidmuller
EAN-13
4032248256907
Order Code
18-4983
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Weidmüller 1802440000, also referred to as the 203803, is featuring a RockStar® Connector set known for its technical and robust design. Engineered with durability in mind, this connector is constructed to withstand demanding environments, making it suitable for a variety of industrial applications. It provides secure and reliable connectivity solutions for systems that require robust electrical interfaces, often used in automation, railway, and manufacturing sectors. The precision in its design ensures consistent and dependable performance in settings where electrical connections are critical.
Type Connector set
Accessory false
Basic material diecast aluminium
BG 1
Cable gland M 20
Case Material Aluminium, die cast
Colour (RAL) RAL 7035
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 0.5mm²
Connection Screws
Connection type PE Screw connection
Contains Lead No
Content 1
Core cross section (max.) 2.5mm²
Core cross section (min.) 0.5mm²
Design of locking system Side-locking clamp on
EMC housings No
GTIN (EAN) 4032248256907
Height 116mm
Housing main material diecast aluminium
Installation size 1
IP Rating IP65
Leading Contact (Pe) Yes
Length 62mm
Limit temperature -40 °C ... 100°C
Max. torque for main contact 0.55 Nm
Maximum Temperature +100°C
Min. temperature -40°C
Min. torque for main contact 0.5 Nm
Net weight 145g
Number of cable entry on top 1
Number of cable entry sideways 0
Number of pins 4
Number of Poles 4
Packaging Bulk
Product Type Connector set
Protection degree IP65
Qty. 1 items
Radiation Hardening No
Rated current (DIN EN 61984) 16 A
Rated voltage 400V
Rated voltage (DIN EN 61984) 400 V
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP bfb1c983-6f18-4ba4-8907-38aad6aee076
Sealing NBR
Series RockStar® HDC HA
Size of cable entries M 20
Spare part FALSE
Surface finish Powder coating
Termination Screw
Test current 16A
Thread Size M20
Total no. of pins 4 + PE
Type of accessory/spare part Other
Type of connection Screw connection
Version RockStar® HDC kits-Heavy-duty connectors, Kit,
Width 101mm

Reviews

Be the first to submit a review

Trustpilot