Weidmüllers product, the 1781670000 cover hood, is a protective accessory designed for PCB connectors. It provides durable protection against environmental factors, ensuring the longevity and reliability of electronic connections. This connector cover hood is typically used in industrial applications to safeguard sensitive equipment from dust and moisture.
| Available until |
2023-12-31T00:00:00+01:00 |
| Colour |
Black |
| Colour chart (similar) |
RAL 9011 |
| Contact Material |
Cu-alloy |
| Delivery status |
Discontinued |
| Effective protection, optimised ergonomics and closed |
General ordering data |
| GTIN (EAN) |
4032248172726 |
| Housing colour |
Black |
| Insulating material |
PBT GF |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.138 " |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-50°C |
| Net weight |
10.6g |
| Notes |
•Long term storage of the product with average temperature of 50 °C and maximum humidity |
| Number of Poles |
28 |
| Number of Positions |
28 |
| Packaging |
Bulk |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| plug completely and offer the following functions: |
Product data |
| Product family |
OMNIMATE Signal - series |
| Qty. |
10 items |
| Radiation Hardening |
No |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Series |
Omnimate |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| the visual/contact protection and the disconnection aid: |
Number of poles: 28 |
| Type |
Connector Cover Hood |
| UL 94 flammability rating |
V-0 |
| Version |
PCB plug-in connector, Accessories, Hood, black, |
| VPE height |
25.00mm |
| VPE length |
215.00mm |
| VPE width |
153.00mm |