Weidmuller 1779010000-1 ZTR Terminal Block 2.5mm² Beige

Image Representative of Range

Weidmuller 1779010000-1 ZTR Terminal Block 2.5mm² Beige

MPN
1779010000-1
Brand
Weidmuller
EAN-13
2050001298843
Order Code
13-4918
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 02/12/2026

The Weidmüller 1779010000-1 ZTR 2.5-2 in beige is a serial terminal designed for switchboard applications, ensuring reliable continuity. Manufactured by Weidmüller, this N terminal is essential for organising and connecting electrical circuits. It is commonly used in industrial settings to ensure efficient and safe electrical distribution.
Current Rating 10A
Type N terminal
Number of Ways 2
Voltage Rating 400V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 1 pc
Current Rating (A) 10
Length (mm) 51mm
Misc Attribute ZTR 2.5-2
Nominal Current 10:00:00
Product Type Neutral Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot