Weidmüller 1772090000-1 ZPE 2.5-2 Terminal Block Green/Yellow

Image Representative of Range

Weidmüller 1772090000-1 ZPE 2.5-2 Terminal Block Green/Yellow

MPN
1772090000-1
Brand
Weidmuller
EAN-13
2050001298652
Order Code
13-4917
Country of Origin
Czech Republic
View Full Product Range (21)

Discontinued


The Weidmüller 1772090000-1 ZPE 2.5-2 is a green and yellow PG terminal designed for use in electrical switchboards. It provides reliable continuity for serial terminals, ensuring efficient electrical connectivity. This product is commonly used in industrial and commercial switchboard applications.
Type PG terminal
Number of Ways 2
Voltage Rating 800V
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 24
Length (mm) 44.5mm
Material (details) Plastic
Misc Attribute ZPE 2.5-2
Nominal Current 300 A
Number of pins 2
Product Type Ground Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Trustpilot