Weidmuller 1771410000-1 ZDU 6-2/3AN Beige Terminal Block 6mm Snap-On

Image Representative of Range

Weidmuller 1771410000-1 ZDU 6-2/3AN Beige Terminal Block 6mm Snap-On

MPN
1771410000-1
Brand
Weidmuller
EAN-13
2050001298577
Order Code
13-4913
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.22
500+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 30/09/2026

Weidmüller 1771410000-1 ZDU 6-2/3AN Beige is a serial terminal designed for switchboard applications. It provides reliable continuity for electrical connections in complex circuits. This product is commonly used in various industrial settings to ensure efficient and organised wiring configurations.
Current Rating 41A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Current Rating (A) 41
Misc Attribute ZDU 6-2/3AN
Nominal Current 41 A
Number of pins 3
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot