Weidmuller 1770390000-1 ZPE Terminal Block Green/Yellow 4 Connections

Image Representative of Range

Weidmuller 1770390000-1 ZPE Terminal Block Green/Yellow 4 Connections

MPN
1770390000-1
Brand
Weidmuller
EAN-13
2050001298690
Order Code
13-4909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.07 £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Weidmüller's ZPE 4-2/3AN is a green and yellow switchboard terminal known for its reliability in ensuring continuity. This serial terminal is commonly used in electrical panels for efficient and secure connections. It is ideal for maintaining organised wiring in PG terminal applications.
Type PG terminal
Number of Ways 3
Voltage Rating 800V
Colour Green-yellow
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Misc Attribute ZPE 4-2/3AN
Number of pins 3
Product Type Ground Terminal Block
Voltage Rating (V, V DC) 800 V
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot