Weidmüller 1768320000-1 Terminal Block ZDU 16/3AN Beige

Image Representative of Range

Weidmüller 1768320000-1 Terminal Block ZDU 16/3AN Beige

MPN
1768320000-1
Brand
Weidmuller
EAN-13
2050001044624
Order Code
13-4906
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller 1768320000-1 ZDU 16/3AN Beige is a switchboard terminal designed for maintaining continuity in electrical circuits. This serial terminal is suitable for various switchboard applications, ensuring reliable electrical connections. Manufactured by Weidmüller, it's ideal for use in industrial and commercial electrical installations.
Current Rating 76A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Content 20
Current Rating (A) 76
Dim (HxWxD) 99 x 12.1 x 50.5 mm
Length (mm) 51.5mm
Material (details) Wemid
Misc Attribute ZDU 16/3AN
Nominal Current 76 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 73
Width 12.1mm
Width (mm) 12.1
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot