Weidműller 1766790000 Sensor-Actuator Distributor Module Complete Hoo

MPN
1766790000
Brand
Weidmuller
Order Code
14-9806
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
4+ £84.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 7 in stock

Weidmüller SAI-6-M 4P IDC is a Sensor-actuator passive distributor (without cable), Hood version, IDC, M12, 30 V, A-coded, LED: Yes, LED initiator: Yes, Wiring type: PNP. Distributor for bundling several input signals on one central plug-in connector.
Type Sensor-actuator interfaces
Approvals cURus
Cable outer diameter for cable gland 1.2 - 1.6
Certificate No. (cURus) E141197
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Color Beige
Conductor O.D., max. 1.6mm
Conductor O.D., min. 1.2mm
Connectable conductor cross section 0.08 - 1.5
Connection for NPN-sensors false
Connection thread M12
Contact carrier material PBT (UL 94 V0)
Contact Material CuZn
Contact surface Gold-plated
Contains Lead No
Current per signal 2 A
Degree of protection (IP) IP67
Depth 127mm
Depth (inches) 5 inch
Distributor outlet Hood version, IDC
Electrical isolation available Yes
Explosion safety category for dust None
Explosion safety category for gas None
Fire behaviour V-0
Fix cable version suitable for cable guide chain false
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248107322
Height 41.5
Height (inches) 1.6339 inch
Hood sealing material Viton
Housing colour Grey
Housing main material Pocan
Housing Material Plastic
Insulation Resistance 109 O
LED Yes
LED colour for I/O function yellow
LED colour for indicating operation green
LED initiator Yes
Length 127
Material Plastic
Material contact body Brass
Material insulation body PBT
Material of contact surface Gold
Material of distributor Plastic
max. connection of equal cross-section 10 Storage space
Max. current carrying capacity per I/O signal 4
Max. current carrying capacity per socket 4
min. max.
Net weight 240g
Number of channels per connector slot 4
Number of contact sockets 6
Number of Poles 6
Number of poles sensor/actuator slots 4
Number of sensor-/actuator-slots 6
Operating Temperature -20 - 90
Operating Voltage 30 - 10
Package Quantity 1
Plug-in station coding A-coded
Pollution degree 2
Pollution severity 2
Protection degree IP67
Rated voltage, max. 30 V
Rated voltage, min. 10 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4060c755-8d0b-4d43-bdb3-4ffabe9d7497
Screw socket Nickel-plated CuZn
Similar to illustration Dimensioned drawing
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Suitable for cable carriers No
Test Voltage 1 kV
Thread sleeves sensor/actuator slots M12
Total current 10 A
Type of branches for sensor-/actuator cables M12
Type of connector for trunk line Other
UL File Number Search UL Website
Version Hood version, IDC, M12, 30 V, A-coded, LED: Yes,
w. plastic collar ferrule, DIN 46228 pt 4,0.2 mm² w. plastic collar ferrule, DIN 46228 pt 4,1.5mm²
Width 60
Width (inches) 2.3622 inch
With LED indication true
With potential separation true

Reviews

Be the first to submit a review

Trustpilot