Weidmüller SAI-4-M 3P IDC is a Sensor-actuator passive distributor (without cable), Hood version, IDC, M12, 30 V, A-coded, LED: Yes, LED initiator: Yes, Wiring type: PNP. Distributor for bundling several input signals on one central plug-in connector.
| Type |
Sensor-actuator interfaces |
| Approvals |
cURus |
| Cable outer diameter for cable gland |
1.2 - 1.6 |
| Certificate No. (cURus) |
E141197 |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.08mm² |
| Conductor O.D., max. |
1.6mm |
| Conductor O.D., min. |
1.2mm |
| Connectable conductor cross section |
0.08 - 1.5 |
| Connection for NPN-sensors |
false |
| Connection thread |
M12 |
| Contact carrier material |
PBT (UL 94 V0) |
| Contact Material |
CuZn |
| Contact surface |
Gold-plated |
| Contains Lead |
No |
| Current per signal |
2 A |
| Degree of protection (IP) |
IP67 |
| Depth |
102mm |
| Depth (inches) |
4.0157 inch |
| Distributor outlet |
Hood version, IDC |
| Electrical isolation available |
Yes |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Fire behaviour |
V-0 |
| Fix cable version suitable for cable guide chain |
false |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4008190200466 |
| Height |
41.5 |
| Height (inches) |
1.6339 inch |
| Hood sealing material |
Viton |
| Housing Color |
Grey |
| Housing colour |
Grey |
| Housing main material |
Pocan |
| Housing Material |
Plastic |
| Insulation Resistance |
109 O |
| LED |
Yes |
| LED colour for I/O function |
yellow |
| LED colour for indicating operation |
green |
| LED initiator |
Yes |
| Length |
102 |
| Material contact body |
Brass |
| Material insulation body |
PBT |
| Material of contact surface |
Gold |
| Material of distributor |
Plastic |
| max. connection of equal cross-section 10 |
Storage space |
| Max. current carrying capacity per I/O signal |
4 |
| Max. current carrying capacity per socket |
4 |
| min. |
max. |
| Net weight |
175.12g |
| Number of channels per connector slot |
3 |
| Number of Circuits |
3 |
| Number of contact sockets |
4 |
| Number of Contacts |
6 |
| Number of Poles |
4 |
| Number of poles sensor/actuator slots |
3 |
| Number of Rows |
2 |
| Number of sensor-/actuator-slots |
4 |
| Operating Temperature |
-20 - 90 |
| Operating Voltage |
30 - 10 |
| Orientation |
Right Angle |
| Package Quantity |
1 |
| Package/Case |
Module |
| Packaging |
Bulk |
| Plug-in station coding |
A-coded |
| Pollution degree |
2 |
| Pollution severity |
2 |
| Protection degree |
IP67 |
| Radiation Hardening |
No |
| Rated voltage, max. |
30 V |
| Rated voltage, min. |
10 V |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
4060c755-8d0b-4d43-bdb3-4ffabe9d7497 |
| Screw socket |
Nickel-plated CuZn |
| Similar to illustration |
Dimensioned drawing |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Suitable for cable carriers |
No |
| Test Voltage |
1 kV |
| Thread sleeves sensor/actuator slots |
M12 |
| Total current |
10 A |
| Type of branches for sensor-/actuator cables |
M12 |
| Type of connector for trunk line |
Other |
| UL File Number Search |
UL Website |
| Version |
Hood version, IDC, M12, 30 V, A-coded, LED: Yes, |
| w. plastic collar ferrule, DIN 46228 pt 4,0.2 mm² |
w. plastic collar ferrule, DIN 46228 pt 4,1.5mm² |
| Width |
60 |
| Width (inches) |
2.3622 inch |
| With LED indication |
true |
| With potential separation |
true |