Weidmüller 1746760000-1 ZDU 10 BL Blue Terminal Block Compact Design

Image Representative of Range

Weidmüller 1746760000-1 ZDU 10 BL Blue Terminal Block Compact Design

MPN
1746760000-1
Brand
Weidmuller
EAN-13
2050001044686
Order Code
13-4899
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Weidmüller 1746760000-1 ZDU 10 BL Blue is a switchboard terminal designed for ensuring continuity in electrical connections. It is typically used in serial terminal applications for reliable performance. Manufactured by Weidmüller, this component is ideal for organising and connecting circuits in various electrical installations.
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 25
Current Rating (A) 57
Length (mm) 73.5mm
Material (details) Plastic
Misc Attribute ZDU 10 BL
Nominal Current 57 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 27
Width 10.1mm
Width (mm) 10
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot