Weidmuller 1746750000-1 ZDU 10 Terminal Beige Compact Wire Connector

Image Representative of Range

Weidmuller 1746750000-1 ZDU 10 Terminal Beige Compact Wire Connector

MPN
1746750000-1
Brand
Weidmuller
EAN-13
2050001044556
Order Code
13-4898
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.46
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Weidmüller 1746750000-1 ZDU 10 Beige is a switchboard terminal designed for ensuring continuity in electrical connections. This durable component is suitable for integration into complex serial terminal systems. Its robust design makes it ideal for industrial applications requiring reliable connection solutions.
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Current Rating (A) 57
Length (mm) 49.5mm
Material (details) Plastic
Misc Attribute ZDU 10
Nominal Current 57 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 27
Width 10.1mm
Width (mm) 10
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot