Weidmuller 1739700000-1 ZQV 35/2 Terminal Block for ZDU 35 Compatible

Image Representative of Range

Weidmuller 1739700000-1 ZQV 35/2 Terminal Block for ZDU 35 Compatible

MPN
1739700000-1
Brand
Weidmuller
EAN-13
2050001045195
Order Code
13-4892
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.43
10+ £1.32
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Weidmüller's ZQV 35/2 is a cross link for serial and switchboard terminals designed to ensure continuity. Compatible with the ZDU 35, this product is used primarily in electrical switchboards for efficient terminal connections. Its design facilitates easy integration in various electrical applications.
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) ZDU 35
Connection (type) Connector
Connections 2
Content 10 items
Current Rating (A) 125
Length (mm) 16mm
Material (details) Wemid
Misc Attribute ZQV 35/2
Nominal Current 125 A
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 15
Width (mm) 6

Reviews

Be the first to submit a review

Trustpilot