Weidmuller 1739690000-1 ZQV 16/2 Jumper Fits ZDU 16 & PDU 16

Image Representative of Range

Weidmuller 1739690000-1 ZQV 16/2 Jumper Fits ZDU 16 & PDU 16

MPN
1739690000-1
Brand
Weidmuller
EAN-13
2050001045188
Order Code
13-4891
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.19
10+ £1.10
100+ £1.02
500+ £0.954
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Weidmüller's part number 1739690000-1, the ZQV 16/2, is a cross link designed for seamless continuity in electrical systems. This component is compatible with ZDU 16 and PDU 16 series switchboard terminals. Typically, it is utilised in industrial applications where reliable serial terminal connections are crucial.
Type Cross link
Number of Ways 2
Colour Yellow
Connection (type) Connector
Connections 2
Current Rating (A) 76
Length (mm) 35.6mm
Material (details) Polyamide
Misc Attribute ZQV 16/2
Nominal Current 76 A
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 9.5
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot