Weidmuller 1739680000-1 ZQV 10/2 Connector Fits ZDU 10 Durable Design

Image Representative of Range

Weidmuller 1739680000-1 ZQV 10/2 Connector Fits ZDU 10 Durable Design

MPN
1739680000-1
Brand
Weidmuller
EAN-13
2050001045171
Order Code
13-4890
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.990
100+ £0.922
500+ £0.862
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Weidmüller manufactures the ZQV 10/2, which is a cross link designed for serial and switchboard terminals. It ensures continuity and is compatible with ZDU… 10 components. This product is typically used to simplify wiring and enhance connectivity in electrical panels.
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) ZDU… 10
Connection (type) Connector
Connections 2
Content 25 items
Current Rating (A) 57
Dim Depth 35.1 mm; Height 17.8 mm; Width 4 mm; Pitch 10mm
Length (mm) 35.1mm
Material (details) Wemid
Misc Attribute ZQV 10/2
Nominal Current 57 A
Product Type Plug-in Bridge
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 8.2
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot