Weidműller 1738750000 Adaptor M32 1in NPT Threaded Connection

MPN
1738750000
Brand
Weidmuller
Order Code
13-9999
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £91.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüller 1738750000 adaptor features an M32 to 1-inch NPT threaded connection, ensuring compatibility between metric and imperial systems. The robust design is suitable for industrial applications where precision and reliability are paramount. Typically used in electrical and automation systems, it ensures secure and adaptable connectivity.
AF size 1 38mm
Alternative product ADAP M32-NPT1-W
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland NPT
Certificate no. cable gland (ATEX) SIRA 10ATEX1225X
Certificate no. cable gland (IECEx) IECEx SIR 07.0010X
Contains Lead No
Delivery status Discontinued
External thread M 32
GTIN (EAN) 4008190958831
Halogen halogen-free
Identification II 2 GD, Ex d llC, Ex e II, Ex
Internal thread 1" NPT
Length of thread 16mm
Material Brass
Net weight 124g
Note: protection class Please follow the operating
Operating Temperature -40 °C...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Outer cable diameter, max. 24mm
Outer cable diameter, min. 1mm
Protection degree IP54
Protection degree with GWDR IP54
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant Yes
SCIP 69c399a3-d29f-4fa4-b22e-340c0db02257
Version ADAP (adaptor, extensions and reductions),

Reviews

Be the first to submit a review

Trustpilot