Weidműller 1737490000 Adapter EX 1/2NPT-M16 Male Unshrouded

MPN
1737490000
Brand
Weidmuller
Order Code
15-2153
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
4+ £76.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 9 in stock

Weidmüllers 1737490000 adapter features an EX 1/2NPT-M16 male unshrouded configuration, suitable for connecting threaded components in potentially explosive environments. The adapter is designed for industrial applications, offering reliable and safe connections in machinery and equipment. Typically utilised in sectors like oil and gas or chemical processing, it ensures compliance with safety standards.
Alternative product ADAP NPT1/2-M16-W
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric
Certificate no. cable gland (ATEX) SIRA 10ATEX1225X
Certificate no. cable gland (IECEx) IECEx SIR 07.0010X
Delivery status Discontinued
External thread 1/2" NPT
GTIN (EAN) 4008190957520
Identification II 2 GD, Ex d llC, Ex e II, Ex
Internal thread M 16
Material Brass
Net weight 33g
Note: protection class Please follow the operating
Operating Temperature -40 °C...100
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Protection degree IP54
Protection degree with GWDR IP54
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 69c399a3-d29f-4fa4-b22e-340c0db02257
Type Adapter
Version ADAP (adaptor, extensions and reductions),

Reviews

Be the first to submit a review

Trustpilot