Weidműller 1736530000 Earthing Ring M50 Brass Nickel-Plated

MPN
1736530000
Brand
Weidmuller
Order Code
14-7096
Country of Origin
India
Qty Unit Price (Ex VAT)
10+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

Weidmüller produces the 1736530000 Earthing Ring, which is made from brass and nickel-plated for enhanced durability. It is designed for M50 threaded fittings and is typically used to ensure effective earthing in electrical systems. This component is essential for providing a reliable grounding connection in industrial and commercial applications.
Type EA-RING MS/M 50
Available until 2024-08-31T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland M 50
Delivery status Discontinued
ECLASS 14 27-14-08-07
ECLASS 15.0 27-14-08-07
ETIM 10 EC002317
ETIM 8.0 EC002317
ETIM 9.0 EC002317
External thread M 50
Gap, internal dimension B 58.00mm
GTIN (EAN) 4008190963644
Height 111.5mm
Height (inches) 4.3898 inch
Identification Ex e II, II 2 GD, EEx d II
Inside diameter D2 13.50mm
Length 111.5mm
Length (inches) 4.3898 inch
Net weight 38g
O.D. 67mm
Qty. 10 items
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP 2bd73422-c6ea-4a92-b8e7-00964d1156f3
Thickness 1.50mm
Version EA (earthing rings), Earthing ring, Miscellaneous,
Width, outer dimension C 40.00mm

Reviews

Be the first to submit a review

Trustpilot