Weidmuller 1717740000-1 PG Terminal Screws Green/Yellow 1 piece

MPN
1717740000-1
Brand
Weidmuller
EAN-13
4064161264851
Order Code
13-4882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.43
10+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weidmüller 1717740000-1 PG terminal is a switchboard terminal featuring green and yellow screws for clear visibility. Designed for ensuring continuity, it is typically used in electrical installations and switchboards. This serial terminal is ideal for organising and maintaining electrical connections securely.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Steel
Dim (LxW) 16mmx9.8mm
Length (mm) 66mm
Material (details) Plastic
Misc Attribute WPE 35N
Product Type Ground Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 27
Width 16mm
Width (mm) 16
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot