Weidmüller 1706090000-1 Terminal ZPE Series Green/Yellow 2.5-2/3AN

Image Representative of Range

Weidmüller 1706090000-1 Terminal ZPE Series Green/Yellow 2.5-2/3AN

MPN
1706090000-1
Brand
Weidmuller
EAN-13
2050001298683
Order Code
13-4878
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.89
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Weidmüller's 1706090000-1 ZPE 2.5-2/3AN is a green and yellow PG terminal designed for ensuring continuity in electrical connections. It is tailored for use in switchboards and is ideal for serial terminal applications. Its robust design supports reliable and secure electrical systems in various industrial settings.
Type PG terminal
Number of Ways 3
Voltage Rating 800V
Colour Green-yellow
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Misc Attribute ZPE 2.5-2/3AN
Number of pins 3
Product Type Ground Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot