The Weidmüller 1706060000 ZDU 2.5-2/4AN Beige is a versatile switchboard terminal designed for ensuring continuity in electrical connections. Manufactured by Weidmüller, this serial terminal is ideal for use in complex wiring systems. It is commonly used in switchboards where reliable and consistent connections are crucial.
| Colour |
Beige |
| Current Rating |
24A |
| Type |
Continuity |
| Number of Ways |
4 |
| Voltage Rating |
800V |
| Ambient temperature |
-50 °C…75°C |
| Approvals |
CSA, CE, UR, IEC |
| Basic material |
Wemid |
| Blade size |
0.6 x 3.5 mm |
| Certificate No. (ATEX) |
DEMKO16ATEX1808U |
| Certificate No. (CSA) |
200039-1194786 |
| Certificate No. (cURus) |
E60693 |
| Certificate No. (cURusEX) |
E184763 |
| Certificate No. (IECEX) |
IECEXULD16.0036U |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.13mm² |
| Closing plate required |
true |
| Color |
Beige |
| Conductor size Factory wiring max. |
12 AWG |
| Conductor size Field wiring min. (cURus)26 AWG |
Conductor size Factory wiring min. |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.13 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.13 - 2.5 |
| Connectable conductor cross section multi-wired |
0.13 - 0.5 |
| Connectable conductor cross section solid-core |
0.13 - 2.5 |
| Connection |
Pull spring |
| Connection (type) |
Pull Spring |
| Connection cross-section, finely |
0.13mm² |
| Connection cross-section, stranded, |
0.5mm² |
| Connection direction |
Inclined / angled |
| Connections |
4 |
| Contains Lead |
No |
| Continuous operating temp., max. |
120°C |
| Continuous operating temp., min. |
-50°C |
| Cross-section for conductor connection |
nominal |
| Current |
20A |
| Current (ATEX) |
21 A |
| Current (IECEX) |
21 A |
| Current at maximum wires |
24 A |
| Current Rating (A) |
2.5 |
| Current size C (CSA) |
23 A |
| Current size C (cURus) |
20 A |
| Depth |
43 |
| Depth (inches) |
1.6929 inch |
| Depth including DIN rail |
44mm |
| ECLASS 14 |
27-25-01-01 |
| ECLASS 15.0 |
27-25-01-01 |
| End cover plate required |
Yes |
| ETIM 10 |
EC000897 |
| ETIM 8.0 |
EC000897 |
| ETIM 9.0 |
EC000897 |
| Ex 2014/34/EU label |
II 2 G D |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| Flammability Rating |
UL94 V-0 |
| Gauge to IEC 60947-1 |
A2 |
| GTIN (EAN) |
4008190915407 |
| Height |
50.5 |
| Height (inches) |
1.9882 inch |
| Inflammability Class of Insulation Material acc. with UL94 |
V0 |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulation Material |
Thermoplastic |
| Internally connected stages |
false |
| Length |
50.5mm |
| Levels cross-connected internally |
No |
| Marking EN 60079-7 |
Ex eb II C Gb |
| Material insulation body |
Thermoplastic |
| Max Current Rating |
23A |
| Max. voltage (ATEX) |
550 V |
| Max. voltage (IECEX) |
550 V |
| Maximum Operating Temperature |
120°C |
| min. |
6mm |
| Minimum Operating Temperature |
-50°C |
| Misc Attribute |
ZDU 2.5-2/4AN |
| Mount |
Cable |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
7.3g |
| nominal |
0.5mm² |
| Nominal Current |
24 A |
| Number of Circuits |
1 |
| Number of clamp positions per level |
4 |
| Number of clamping points per level |
4 |
| Number of connections |
4 |
| Number of Contacts |
4 |
| Number of levels |
1 |
| Number of pins |
4 |
| Number of Positions |
4 |
| Number of potentials |
1 |
| Number of potentials per tier |
1 |
| Number of similar terminals |
1 |
| Open sides |
right |
| Operating Temperature |
-50 - 120 |
| PE connection |
No |
| plastic collar DIN 46228/1 |
Cross-section for conductor connection |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
0.77 W |
| Product Carbon Footprint |
Cradle to gate |
| Product Type |
Terminal Block |
| Rated cross-section |
2.5mm² |
| Rated current In |
24 |
| Rated DC voltage |
800 V |
| Rated impulse withstand voltage |
8 kV |
| Rated voltage |
800 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
Z |
| Standards |
IEC 60947-7-1 |
| Storage temperature |
-25 °C...55°C |
| Stripping length |
10mm |
| Suitable for conductor material |
Copper |
| Temperature Range |
-50 to +120°C |
| Terminal Width |
5.1mm |
| Tube length for wire-end ferrule with |
Tube length |
| Tube length for wire-end ferrule without Tube length |
nominal |
| Type of connection |
Tension-clamp connection |
| Type of electrical connection 1 |
Spring clamp connection |
| Type of electrical connection 2 |
Spring clamp connection |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Voltage |
600V |
| Voltage Rating (V, V DC) |
800 V |
| Voltage size C (CSA) |
600 V |
| Voltage size C (cURus) |
600 V |
| Volume resistance according to IEC |
1.33 mO |
| Width |
5.1mm |
| Width (inches) |
0.2008 inch |
| Width (mm) |
5.1 |
| Wire cross section max. (ATEX) |
4mm² |
| Wire cross section max. (CSA) |
14 AWG |
| Wire cross section max. (IECEX) |
4mm² |
| Wire cross section min. (CSA) |
26 AWG |
| Wire Gauge |
0.5mm² |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
12AWG |
To use this facility please Sign In.
Sign In