Weidműller 1678590000 Bl Terminal Block Female Unshrouded 20Pos 3.50mm Or

MPN
1678590000
Brand
Weidmuller
Order Code
13-8858
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
25+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 5,061 in stock

Weidmüllers 1678590000 terminal block is a female, unshrouded component with 20 positions at a 3.50 mm pitch, designed for secure electrical connections. Its identifiable by its orange colour and typically used in control and automation systems for efficient wiring solutions. With suitability for industrial environments, it ensures reliable conductivity where compact, versatile connections are needed.
Type Plug-in Connector Female
Number of Positions 20
Pitch 3.5mm
Number of Rows 1
Height 13mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 18.5mm
Depth (inches) 0.7283 inch
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4008190464950
Height (inches) 0.5118 inch
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
interchangeability) DIN IEC 60512 part 7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.618 "
L1 in mm 66.50mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 16.33g
Notes •Additional variants on request
Number of Poles 20
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 17 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series BL/SL 3.50
Protection degree IP20, when fully mounted
Pulling force/pole, max. 5 N
Pull-out test Standard
Qty. 24 items
Rated cross-section 1.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Torque type Screw flange
Type of connection Field connection
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.50 mm,
Volume resistance =5 mO
VPE height 28.00mm
VPE length 350.00mm
VPE width 135.00mm
Width 77mm
Width (inches) 3.0315 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot