Weidműller 1664960000 Cover Plastic Orange

MPN
1664960000
Brand
Weidmuller
Order Code
14-7013
Country of Origin
Germany
Qty Unit Price (Ex VAT)
60+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
750 in stock, despatched in 5 working days

Weidmüller ABD-8-OR is a Cover (industrial connector), Plastic, Colour: orange, Installation size: 8. Cover for industrial connectors to protect against dirt and moisture.
Type Cover
Body Material Plastic
Colour Orange
Contains Lead No
Diameter 4.5mm
ECLASS 14.0 27-44-02-92
ECLASS 15.0 27-44-02-92
ETIM 10.0 EC002943
ETIM 8.0 EC002943
ETIM 9.0 EC002943
GTIN (EAN) 4008190421663
Length 150mm
Length (inches) 5.9055 inch
Mount Cable
Net weight 21g
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Series RockStar®
Type of accessory/spare part Other
Version Heavy-duty connectors, Accessories, Cover plate,
Width 52mm
Width (inches) 2.0472 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot