Weidmuller 1650770000 Rock Star Pin Insert 16 Poles 250V 22A Screw Terminals

Image Representative of Range

Weidmuller 1650770000 Rock Star Pin Insert 16 Poles 250V 22A Screw Terminals

MPN
1650770000
Brand
Weidmuller
EAN-13
4008190299392
Order Code
13-4850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Weidmüller 1650770000 Pin Inset RockStar® HDC HA 16 + PE is a heavy-duty industrial connector designed for high-voltage and multicore applications. This robust connector model ensures reliable connections in demanding electrical engineering environments. It is typically used in industry-grade applications requiring durable and efficient connectivity solutions.
Type Pin inset
Approvals CSA, cURus
Basic material Copper alloy
BG 5
Blade size size PH0
Blade size, slotted (PE connection) SD 0.8 x 4.0
Blade size, slotted (screw connection) SD 0.6 x 3.5
Certificate No. (cURus) E92202
Clamping screw M 3
Colour beige
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 0.5mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5
Connectable conductor cross section multi-wired 0.5 - 2.5
Connectable conductor cross section solid-core 0.5 - 2.5
Connection Screws
Connection type PE Screw connection
Contact insert without contacts false
Contact Material Copper Alloy, Copper
Contact Plating Silver
Contact Type Pin
Contains Lead No
Cross Section 0.5mm²
Current Rating 22A
Depth 73
Depth (inches) 2.874 inch
Flammability Rating UL94 V-0
Free from halogens true
Gender Male
GTIN (EAN) 4008190299392
Height 29
Height (inches) 1.1417 inch
Height of plug 29mm
Inflammability class of insulation material according to UL94 V0
Installation size 5
Insulating material PC glass-fibre reinforced (UL-listed and railway-certified)
Insulating material group IIIa
Insulation Resistance 1010 O
Leading Contact (Pe) Yes
Length 73mm
Limit temperature -40 °C ... 125°C
Low smoke acc. DIN EN 45545-2 Yes
Material Copper Alloy
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Silver
Max. torque for main contact 0.55 Nm
Maximum Operating Temperature 125°C
Min. torque for main contact 0.5 Nm
Minimum Operating Temperature -40°C
Mount Cable
Net weight 58.96g
Number of Contacts 16
Number of control contacts 0
Number of pins 16
Number of Poles 16
Number of power contacts 16
Number of Rows 2
Number of signal contacts 0
Number of Ways 16 + PE
Operating Temperature -40 - 125
Orientation Straight
Packaging Bulk
Plugging cycles, gold = 500
Plugging cycles, silver = 500
Pollution degree 3
Pollution severity 3
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (cUR) Wire connection cross section AWG
Rated current (DIN EN 61984) 16 A
Rated current (UR) Wire connection cross section AWG
Rated current In 16
Rated Surge Voltage 4
Rated voltage 250
Rated voltage (DIN EN 61984) 250 V
Rated voltage according to UL/CSA 600 V AC/DC
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant Yes
SCIP b67daa31-7dca-434d-8290-da7fb52f83a2
Series RockStar® HDC HA
stranded with wire-end ferrules DIN stranded, max.
Stripping length PE connection 10mm
Stripping length, rated connection 9mm
Surface finish Silver passivated
Termination Screw
Tightening torque, min. PE connection 1.2 Nm Fixing screw
Total length base 73mm
Type of connection Screw connection
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version HDC insert, Male, 250 V, 16 A, Number of poles:
Voltage Rating 250V
Volume resistance =2 mO
Width 23
Width (inches) 0.9055 inch
Wire cross section, AWG (PE), max. AWG 14
Wire cross section, AWG (PE), min. AWG 20
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, min. 0.5mm²
With protective conductor true
With wire protection true

Reviews

Be the first to submit a review

Trustpilot