Weidmuller 1650360000-1 ZVL 1.5 BL Terminal Blue Compact Reliable

Image Representative of Range

Weidmuller 1650360000-1 ZVL 1.5 BL Terminal Blue Compact Reliable

MPN
1650360000-1
Brand
Weidmuller
EAN-13
2050001299253
Order Code
13-4848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Weidmüller ZVL 1.5 BL is a blue switchboard terminal designed for ensuring continuity in electrical circuits. It is a reliable connector bit suitable for use in serial terminals, making it ideal for organising complex wiring configurations. Manufactured by Weidmüller, it is commonly utilised in industrial and commercial switchboards.
Current Rating 17.5A
Type Connector bit
Voltage Rating 250V
Colour Blue
Connection (type) Spring-Loaded Connector
Content 100
Current Rating (A) 17.5
Material (details) Plastic
Misc Attribute 1 With cross-connection
Misc Attribute 2 ZVL 1.5 BL
Nominal Current 17.5 A
Product Type Plug Connector
Stripping length (max.) mm 7mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 0.72
Width (mm) 5.08
Wire Gauge 0.13–2.5mm²

Reviews

Be the first to submit a review

Trustpilot