Weidmüller 1636560000-1 WQV 16N/2 Yellow Connector 1 piece

Image Representative of Range

Weidmüller 1636560000-1 WQV 16N/2 Yellow Connector 1 piece

MPN
1636560000-1
Brand
Weidmuller
EAN-13
2050001044396
Order Code
13-4844
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.944
100+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Weidmüller manufactures the 1636560000-1 WQV 16N/2, a yellow serial terminal. This component is ideal for continuity and cross-linking applications in switchboards. It is often utilised for maintaining connections in electrical installations.
Current Rating 76A
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) WDU 16N
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 76
Dim (WxH) 6mmx19mm
Material (details) Polyamide
Misc Attribute WQV 16N/2
Nominal Current 76 A
Number of pins 2
Product Type Jumper
Temperature Range -50 to +100°C
Voltage Rating (V, V DC) 690 V
Weight (g, g/m) 0.72
Width (mm) 7.6

Reviews

Be the first to submit a review

Trustpilot