Weidmuller 1632050000-1 ZDU 4 Beige Terminal Block DIN Rail 800V 32A

Image Representative of Range

Weidmuller 1632050000-1 ZDU 4 Beige Terminal Block DIN Rail 800V 32A

MPN
1632050000-1
Brand
Weidmuller
EAN-13
2050001044532
Order Code
13-4840
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.14
10+ £1.05
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The Weidmüller 1632050000-1 ZDU 4 Beige is a reliable switchboard terminal designed for ensuring continuity in electrical connections. Manufactured by Weidmüller, this serial terminal is known for its durable construction and efficient performance. It is typically used in various industrial applications for connecting and organising wiring within control panels.
Current Rating 41A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 100
Current Rating (A) 32
Dim W x H: 6mm x 43.5mm
Material (details) Plastic
Misc Attribute ZDU 4
Nominal Current 32 A
Number of pins 2
Product Type Terminal Block
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot