Weidmüller 1631940000-1 STR 5 S Terminal Compatible with SCHT 5 S

MPN
1631940000-1
Brand
Weidmuller
EAN-13
2050001046611
Order Code
13-4839
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.243
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The Weidmüller STR 5 S F.SCHT 5 S (1631940000-1) is a protective strip continuity terminal designed for use in switchboards. Manufactured by Weidmüller, it ensures reliable connections in serial terminals and is compatible with SCHT 5 S. It is ideal for maintaining continuity and safeguarding electrical installations.
Type Protective strip
Colour Transparent
Compatible with (details) SCHT 5 S
Content 20
Dim (L x W) 40 mm x 7 mm
Length 40mm
Length (mm) 40mm
Material (details) Plastic
Misc Attribute STR 5 S F.SCHT 5 S
Product Type Marker Strip
Weight (g, g/m) 0.02
Width 7mm
Width (mm) 7

Reviews

Be the first to submit a review

Trustpilot