Weidmuller 1627870000-YE ZQV 6/4 Jumper Compatible with ZSI 2.5

Image Representative of Range

Weidmuller 1627870000-YE ZQV 6/4 Jumper Compatible with ZSI 2.5

MPN
1627870000-YE
Brand
Weidmuller
EAN-13
2050001296443
Order Code
13-4837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.27
100+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Weidmüller manufactures the 1627870000-YE ZQV 6/4, a cross-link serial terminal designed for ensuring continuity in electrical connections. This component is compatible with the ZSI 2.5 and is commonly used in switchboard terminals for efficient and reliable electrical distribution. The ZQV 6/4 is an ideal choice for professional installations requiring high-performance in serial and switchboard terminal applications.
Type Cross link
Number of Ways 4
Colour Yellow
Compatible with (details) ZSI 2.5
Connection (type) Connector
Connections 4
Content 60
Current Rating (A) 41
Dim Pitch 8.1mm
Length (mm) 33.96mm
Material (details) Wemid
Misc Attribute ZQV 6/4
Nominal Current 41 A
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 8.2
Width (mm) 3.1

Reviews

Be the first to submit a review

Trustpilot