Weidmuller 1627870000 Cross Link 1 piece Terminal Jumper Reliable Connection

Image Representative of Range

Weidmuller 1627870000 Cross Link 1 piece Terminal Jumper Reliable Connection

MPN
1627870000
Brand
Weidmuller
EAN-13
2050002281691
Order Code
13-4836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Weidmüller 1627870000 cross link is designed for connecting serial terminals and switchboard terminals, enhancing continuity in electrical circuits. This component is crucial for ensuring reliable connections in control panels and electrical switchboards. Typically used in industrial and commercial applications, it aids in efficient wiring setup.
Current Rating 41A
Type Cross link
Number of Ways 4
Voltage Rating 0uV
Ambient temperature -60 °C…85°C
Basic material Wemid
Color Yellow
Colour Yellow
Connection (type) Spring-Loaded Connector
Connections 4
Contains Lead No
Content 5 pieces
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Current Rating (A) 41
Depth 33.96mm
Depth (inches) 1.337 inch
Dim Pitch: 8.1mm
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4008190200442
Height 33.96mm
Height (inches) 1.2008 inch
Installation advice Direct mounting
Insulated true
Length 30.5mm
Max Current Rating 41A
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Misc Attribute 1 Cross connection
Misc Attribute 2 ZQV 6/4 GE
Model Transverse connector
Modular spacing 8.1
Mounting method Pluggable
Net weight 5.48g
Nominal Current 41 A
Number of bridged clamps 4
Number of Contacts 4
Number of pins 4
Number of Poles 4
Number of Positions 4
Number of Rows 1
Package Quantity 60
Packaging Bag
Pitch 8.1mm
Pitch in mm (P) 8.10mm
Product information Due to stability and temperature reasons It is only possible to break out 60% of contact elements
Product Type Jumper
Qty. 60 items
Radiation Hardening No
Rated current In 41
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series ZQV
Storage temperature -25 °C...55°C
Temperature Range -60 to +130°C
Type of fixing Plugged
UL 94 flammability rating V-0
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 5g
Width 3.1mm
Width (inches) 0.122 inch
Width (mm) 3.1
With contact protection true

Reviews

Be the first to submit a review

Trustpilot