Weidmuller 1627860000 Cross Link Single Piece Durable Connectivity Solution

Image Representative of Range

Weidmuller 1627860000 Cross Link Single Piece Durable Connectivity Solution

MPN
1627860000
Brand
Weidmuller
EAN-13
2050002281684
Order Code
13-4834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Weidmüller's 1627860000 Cross Link is designed for ensuring continuity between serial terminals in switchboard applications. This component, model ZQV 6/3 GE, is ideal for creating reliable electrical connections in control panels. It is commonly used in industrial settings to maintain effective and efficient electrical distribution.
Current Rating 41A
Type Cross link
Number of Ways 3
Voltage Rating 0uV
Ambient temperature -60 °C…85°C
Basic material Wemid
Color Yellow
Colour Yellow
Connection (type) Connector
Connections 3
Contains Lead No
Content 60
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Current Rating (A) 41
Depth 33.96mm
Depth (inches) 1.337 inch
Dim (LxWxH) 33.96 x 3.1 x 22.4 mm; Pitch 8.1 mm
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating UL94 V-0
GTIN (EAN) 4008190200435
Height 33.96mm
Height (inches) 0.8819 inch
Housing Color Yellow
Installation advice Direct mounting
Insulated true
Length 22.4mm
Length (mm) 33.96mm
Material (details) Wemid
Misc Attribute 1 Cross connection
Misc Attribute 2 ZQV 6/3 GE
Model Transverse connector
Modular spacing 8.1
Mounting method Pluggable
Net weight 4.05g
Nominal Current 41 A
Number of bridged clamps 3
Number of Contacts 3
Number of pins 3
Number of Poles 3
Number of Positions 3
Number of Rows 1
Package Quantity 60
Packaging Bag
Pitch 8.1mm
Pitch in mm (P) 8.10mm
Product information Due to stability and temperature reasons It is only possible to break out 60% of contact elements.
Product Type Plug-in Bridge
Qty. 60 items
Radiation Hardening No
Rated current In 41
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series ZQV
Storage temperature -25 °C...55°C
Temperature Range -60 to +130°C
Type of fixing Plugged
UL 94 flammability rating V-0
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.72
Width 3.1mm
Width (inches) 0.122 inch
Width (mm) 3.1
With contact protection true

Reviews

Be the first to submit a review

Trustpilot