Weidmüller 1627850000-YE ZQV 6/2 GE Link Compatible with ZDU 6 Series

Image Representative of Range

Weidmüller 1627850000-YE ZQV 6/2 GE Link Compatible with ZDU 6 Series

MPN
1627850000-YE
Brand
Weidmuller
EAN-13
2050001045164
Order Code
13-4833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 12/11/2026

Weidmüller's 1627850000-YE ZQV 6/2 GE is a switchboard terminal designed for continuity and cross-linking applications. Compatible with the ZDU 6 series, this serial terminal ensures efficient and reliable electrical connections. It is typically used in industrial and commercial switchboard systems.
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) ZDU 6…
Connection (type) Connector
Connections 2
Content 50
Current Rating (A) 41
Dim (LxW) 33mmx29mm
Length (mm) 33mm
Material (details) Wemid
Misc Attribute ZQV 6/2 GE
Nominal Current 41 A
Product Type Plug-in Bridge
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.35
Width (mm) 3.1

Reviews

Be the first to submit a review

Trustpilot